U21SYZGE
Littelfuse/C&KSwitch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U21SYZGE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 32.39 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords:
U21SYZGE
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.406
$21.406
5
$19.460
$97.300
25
$13.600
$340.000
50
$12.440
$622.000
100
$12.060
$1,206.000
300
$11.800
$3,540.000
500
$11.190
$5,595.000
1,000
+
$10.730
$10,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3590S-4-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
62HB8FX
Conn DIN Connector F 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port
GMA-500MA
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA...
FN281-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
T-91-S
Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable