help desk software

U28J16ZGE32

Littelfuse/C-K

Miniature Rocker & Lever Handle Switch

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
U28J16ZGE32
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Miniature Rocker & Lever Handle Switch
Search Keywords:
U28J16ZGE32
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.55
$97.750
25
$15.78
$394.500
50
$15.29
$764.500
100
$14.97
$1,497.000
250
$14.89
$3,722.500
500
$14.82
$7,410.000
1,000 +
$14.75
$14,750.000