U31P3D9CGE
Littelfuse/C&KSwitch Toggle ON None ON 3PDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U31P3D9CGE
RoHS:
No
HTS:
8536507000
COO:
VN
ECCN:
EAR99
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 16.51 x 32.41 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON 3PDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount Bulk
Search Keywords:
U31P3D9CGE
This product is discontinued, but still in stock
IN STOCK:
301
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$31.93
$63.860
25
$18.94
$473.500
50
$17.55
$877.500
100
$16.54
$1,654.000
250
$15.48
$3,870.000
500
$14.47
$7,235.000
1,000
$14.40
$14,400.000
2,500
+
$14.32
$35,800.000
DOWNLOADS