Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U821SHZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 11.43 x 20.7 mm
The C&K Components U821SHZGE is a durable and reliable snap-acting momentary pushbutton switch, perfect for a wide range of applications. Featuring a high-quality construction, this switch provides a tactile feedback and responsive operation. With its easy installation and compact design, the U821SHZGE is the ideal choice for any project requiring a dependable pushbutton switch.
Search Keywords:
U821SHZGE
IN STOCK:
120
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$15.50
$15.500
10
$12.56
$125.600
25
$12.29
$307.250
50
$12.16
$608.000
100
$12.04
$1,204.000
300
$11.92
$3,576.000
500
+
$11.80
$5,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
708902000
Switch Access Round Cap Push Button Switch
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
8168SHZGE2
Alternate Action and Momentary Pushbutton Switches
RV4NAYSD252A
Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
RV4NAYSD103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long