help desk software
DATA SHEET

V70114MA08Q

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V70114MA08Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Screwdriver
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19mm x 19.58mm x 16.51mm
Power & Line Voltage Select Slide Switch
Search Keywords:
V70114MA08Q
IN STOCK: 0
Minimum Order:
36
Multiple:
36
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$4.40
$158.400
72
$4.33
$311.760
108
$4.20
$453.600
252
$4.08
$1,028.160
504
$3.85
$1,940.400
1,008
$3.75
$3,780.000
2,520
$3.65
$9,198.000
5,004 +
$3.60
$18,014.400
Tools/3D Models