Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
V70212MA08Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Screwdriver
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19mm x 19.58mm x 16.51mm
Power & Line Voltage Select Slide Switch
Search Keywords:
V70212MA08Q
IN STOCK:
72
Can Ship immediately
Minimum Order:
36
Multiple:
36
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
36
$5.377
$193.572
72
$4.967
$357.624
108
$4.913
$530.604
252
$4.667
$1,176.084
504
$4.469
$2,252.376
1,008
$4.396
$4,431.168
2,520
$4.374
$11,022.480
5,004
+
$4.352
$21,777.408
DOWNLOADS