Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V70213SS05Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
Quick Connect
Dimension:
41mm x 16.51mm x 22.75mm
Power & Line Voltage Select Slide Switch
Search Keywords:
V70213SS05Q
IN STOCK:
174
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.909
$145.450
100
$2.849
$284.900
250
$2.820
$705.000
500
$2.792
$1,396.000
1,000
$2.764
$2,764.000
2,500
$2.736
$6,840.000
5,000
$2.709
$13,545.000
7,500
+
$2.682
$20,115.000
Product Guides