help desk software
DATA SHEET

V80201SS05Q

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80201SS05Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
Quick Connect
Dimension:
41mm x 16.51mm x 30.11mm
Power & Line Voltage Select Slide Switch
Search Keywords:
V80201SS05Q
IN STOCK: 349
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.59
$229.500
100
$4.40
$440.000
250
$4.23
$1,057.500
500
$4.07
$2,035.000
1,000
$3.96
$3,960.000
2,500
$3.87
$9,675.000
5,000 +
$3.81
$19,050.000
Tools/3D Models