Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80202MS02Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19mm x 16.51mm x 23.11mm
The C&K COMPONENTS part V80202MS02Q is a versatile Power & Line Voltage Select Slide Switch. This high-quality switch allows users to easily select and switch between power and line voltage options. With its sleek and compact design, it is perfect for various applications that require voltage selection. This slide switch provides convenience and reliability, making it an essential component for any electrical or electronic project.
Search Keywords:
V80202MS02Q
IN STOCK:
0
On Order:
1,000
can ship 1/17/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.39
$26.950
50
$4.78
$239.000
100
$4.55
$455.000
250
$4.44
$1,110.000
500
$4.37
$2,185.000
1,000
$4.31
$4,310.000
2,500
$4.24
$10,600.000
5,000
+
$4.18
$20,900.000
Product Guides