V80212MS02Q
Littelfuse/C&KPower & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unsealed-DPDT-4A-30V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80212MS02Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19 x 16.51 x 15.75 mm
The V80212MS02Q with dimensions 26.19 x 16.51 x 15.75 mm has Thru-hole
mounting withDPDT Pole throw configuration and On-On (Line Voltage Selector) switching configuration and Screwdriver actuator. The V80212MS02Q contact rating of 10A@125VAC. This power and line voltage select slide switches are used by appliance designers looking for a long-lasting, high-performance switch. Featuring a snap-in panel and PC mounting and actuators with a screwdriver slot, the V series also have optional quick connect terminals and are rated up to 10 amps.
Search Keywords:
V80212MS02Q
IN STOCK:
7,674
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.09
$30.450
50
$4.28
$214.000
100
$4.11
$411.000
250
$4.05
$1,012.500
500
$3.99
$1,995.000
1,000
$3.93
$3,930.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747909-2
15 Position D-Sub Receptacle, Female Sockets Connector
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
NC6-P108-02
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
25.600.2553.0
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
PF240D25
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 15VDC Input - 25A, 1...