help desk software
DATA SHEET

V80212SS05Q

Littelfuse/C&K

Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unsealed-DPDT-4A-30V .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80212SS05Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
Quick Connect
Dimension:
41mm x 16.51mm x 22.75mm
The V80212SS05Q with dimensions 41 x 16.51 x 22.75 mm has Panel Mount mounting with DPDT Pole throw configuration and On-On (Line Voltage Selector) switching configuration and Screwdriver actuator. The V80212SS05Q contact rating of 10A@125VAC. This power and line voltage select slide switches are used by appliance designers looking for a long-lasting, high-performance switch. Featuring a snap-in panel and PC mounting and actuators with a screwdriver slot, the V series also have optional quick connect terminals and are rated up to 10 amps.
Search Keywords:
V80212SS05Q
IN STOCK: 1,966
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.036
$30.180
50
$4.599
$229.950
100
$4.363
$436.300
250
$4.156
$1,039.000
500
$4.024
$2,012.000
1,000
$3.961
$3,961.000
2,500
$3.921
$9,802.500
5,000 +
$3.882
$19,410.000
Tools/3D Models