Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80213MS02Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19mm x 16.51mm x 15.75mm
The C&K COMPONENTS part V80213MS02Q is a versatile Power & Line Voltage Select Slide Switch. This high-quality switch allows for easy selection between different power and line voltage options, providing convenient and reliable control for your electronic devices. Trust in C&K COMPONENTS for dependable performance and durability.
Search Keywords:
V80213MS02Q
IN STOCK:
1,290
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
50
$3.84
$192.000
100
$3.76
$376.000
250
$3.70
$925.000
500
$3.65
$1,825.000
1,000
$3.59
$3,590.000
2,500
$3.54
$8,850.000
5,000
+
$3.49
$17,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S202031MS02Q
Slide Switch-10,000 make-and-break cycles at full load-
6A (AC), 1A (DC)-125V(AC-DC)-Thru-...
GSRA1
Self-Test Right Angle Plug-In GFCI, 15 Amp, 120 Volt, Automatic Reset
XG4A1431BYOMZ
Header - XG4 Series - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - 300V - Latch ...