Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
V80214MS02Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10@125VAC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
26.19mm x 16.51mm x 15.75mm
The C&K COMPONENTS part V80214MS02Q is a compact and reliable slide switch designed for power and line voltage selection. With its intuitive design, this switch allows users to easily toggle between different power and line voltage options. Whether it's for industrial applications or household appliances, this versatile switch ensures smooth and efficient operation. Built to withstand rigorous conditions, the V80214MS02Q is a trusted choice when it comes to power and line voltage control.
Search Keywords:
V80214MS02Q
IN STOCK:
390
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.27
$36.350
50
$5.66
$283.000
100
$5.19
$519.000
250
$4.62
$1,155.000
500
$4.29
$2,145.000
1,000
$4.12
$4,120.000
2,500
$4.06
$10,150.000
5,000
+
$3.99
$19,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3MD-V
D Series - 3 pole male receptacle, vertical PCB mount - Nickel housing - silver contacts
...
V80202MS02Q
Power & Line Voltage Select Slide Switch
5745782-2
15 MSFL RCPT RA 318 (FM)
MF-R010
PTC Resettable Fuse - 0.1A(hold) 0.2A(trip) - 60V - 40A - 0.38W - 2.50 Ohm - Through Hole.
5747236-4
15 MSFL PLUG RA 318 (IN,FM)