Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y1001U2C202NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
54
$27.86
$1,504.440
108
$17.14
$1,851.120
162
$13.57
$2,198.340
216
+
$13.30
$2,872.800
Product Guides