Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y100822C203NQ
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y100822C203NQ
IN STOCK:
41
Can Ship immediately
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$25.17
$25.170
10
$20.47
$204.700
25
$19.81
$495.250
54
$18.66
$1,007.640
108
$17.47
$1,886.760
162
$17.30
$2,802.600
216
+
$15.92
$3,438.720
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
Y1011U2C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed-SPDT-Panel Mount, Front, Threade...
Y101132C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed
Y200AA2C203NG
4, 5 & 6 Tumbler Switchlock
Y2011U2C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed