help desk software
DATA SHEET

Y100AA2C803NQ

Littelfuse/C&K

4, 5 & 6 Tumbler Switchlock

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y100AA2C803NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y100AA2C803NQ
IN STOCK: 219
Can Ship immediately
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.56
$35.560
10
$24.85
$248.500
25
$22.73
$568.250
54
$22.03
$1,189.620
108
$21.36
$2,306.880
162
$21.14
$3,424.680
216 +
$20.93
$4,520.880
Tools/3D Models