Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y100AB2C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
1,2,3,4
Switch Configuration:
N/A
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y100AB2C203NQ
IN STOCK:
214
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$23.18
$23.180
10
$17.62
$176.200
36
$15.89
$572.040
72
$15.81
$1,138.320
252
$13.14
$3,311.280
504
$13.08
$6,592.320
1,008
+
$13.01
$13,114.080
DOWNLOADS