Y101132C203NQ
Littelfuse/C&K4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y101132C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The Y101132C203NQ with dimensions 29.16x 23.16 x 23.16 mm has Panel Mount mounting with SPDT Pole throw configuration and Flat Key actuator. The Y101132C203NQ has contact rating of 4A@28V. This unsealed switch has Solder Lug termination style with Straight body orientation. Typically used in cash registers, point-of-sale terminals and computers, the high-performing Y series is also available in momentary models and with wire leads and/or harnesses.
Search Keywords:
Y101132C203NQ
IN STOCK:
4,036
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$18.58
$18.580
10
$12.62
$126.200
36
$12.43
$447.480
72
$12.24
$881.280
252
$12.06
$3,039.120
504
$11.88
$5,987.520
1,008
+
$11.70
$11,793.600
Product Guides