Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y101132C2WCNQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y101132C2WCNQE
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$27.09
$27.090
10
$18.93
$189.300
36
$16.95
$610.200
72
$16.43
$1,182.960
252
$16.35
$4,120.200
504
$16.27
$8,200.080
1,008
+
$16.19
$16,319.520
DOWNLOADS