Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y101132R203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The C&K COMPONENTS Y101132R203NQ is a high-quality tumbler switchlock with 4, 5, and 6 tumbler options. Designed for superior performance and reliability, this switchlock offers versatile functionality for various applications. With its easy-to-use design and durable construction, it provides a secure and dependable solution for user access control and security systems. Whether you require 4, 5, or 6 tumbler options, the Y101132R203NQ switchlock from C&K COMPONENTS is the ideal choice to meet your needs.
Search Keywords:
Y101132R203NQ
IN STOCK:
354
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$16.70
$83.500
10
$16.53
$165.300
25
$16.21
$405.250
54
$16.04
$866.160
108
$15.88
$1,715.040
162
$15.73
$2,548.260
216
+
$15.57
$3,363.120
Product Guides