Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y101132V203NQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
54
$53.91
$2,911.140
108
$28.54
$3,082.320
162
$20.09
$3,254.580
216
+
$19.68
$4,250.880
Product Guides