Y1011U2C203NQ
Littelfuse/C&K4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed-SPDT-Panel Mount, Front, Threaded .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y1011U2C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The Y1011U2C203NQ with dimensions 29.16x 19.3 x 19.3mm has Panel Mount mounting with SPDT Pole throw configuration and Flat Key actuator. The Y1011U2C203NQ has contact rating of 4A@28V. This unsealed switch has Solder Lug termination style with straight body orientation. Typically used in cash registers, point-of-sale terminals and computers, the high-performing Y series is also available in momentary models and with wire leads and/or harnesses.
Search Keywords:
Y1011U2C203NQ
IN STOCK:
2,242
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$14.37
$14.370
10
$13.41
$134.100
36
$13.28
$478.080
72
$13.14
$946.080
252
$13.01
$3,278.520
504
$12.70
$6,400.800
1,008
+
$12.57
$12,670.560
CUSTOMERS
ALSO BOUGHT
FFB0812VHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB (80 X 80 X 38mm)
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
Y100822C203NQ
4, 5 & 6 Tumbler Switchlock
HRP-200-7.5
AC/DC Power Supply - 1 Output - 7.5V@26.7A - 200.3W
GRM60-30
Plastic Filter Kit - For 60mm Fans