Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y1011U2C2WCNQE
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y1011U2C2WCNQE
IN STOCK:
96
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$22.04
$22.040
10
$16.43
$164.300
30
$15.62
$468.600
60
$15.31
$918.600
120
$15.23
$1,827.600
270
$14.45
$3,901.500
510
+
$12.64
$6,446.400
DOWNLOADS