Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y1417U2C102RB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
90 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y1417U2C102RB
IN STOCK:
239
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$31.95
$31.950
10
$22.33
$223.300
36
$19.99
$719.640
72
$19.38
$1,395.360
108
$19.19
$2,072.520
252
$19.09
$4,810.680
504
+
$19.00
$9,576.000
DOWNLOADS