help desk software

Y1417U2C203NQ

Littelfuse/C-K

4, 5 & 6 Tumbler Switchlock

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y1417U2C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
3
Angle of Throw:
90 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y1417U2C203NQ
  Possible Replacement options available.  See Alternatives
IN STOCK: 144
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.90
$31.900
10
$22.30
$223.000
36
$19.96
$718.560
72
$19.35
$1,393.200
252
$19.26
$4,853.520
504
$19.16
$9,656.640
1,008 +
$19.06
$19,212.480