Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y16B24200FP
Alias/AKA:
K12ABK1.52.5N
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
300
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.5 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
The Y16B24200FP High Performance Key Switch by C&K COMPONENTS is a reliable and durable electronic switch designed for top performance in various applications. This key switch offers enhanced responsiveness and accuracy, ensuring seamless operation and precise control. Its high-quality construction and advanced technology make it ideal for demanding environments that require exceptional reliability and long-lasting performance. Trust the Y16B24200FP High Performance Key Switch to deliver superior functionality and durability in any application.
Search Keywords:
Y16B24200FP
IN STOCK:
1,494
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
675
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.43
$32.150
100
$4.15
$415.000
250
$4.02
$1,005.000
500
$3.90
$1,950.000
675
$3.84
$2,592.000
1,350
$3.78
$5,103.000
2,025
$3.73
$7,553.250
2,700
+
$3.67
$9,909.000
Product Guides