Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y16B54200FP
Alias/AKA:
K12ARD1.52.5N
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.5 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
High Performance Key Switch
Search Keywords:
Y16B54200FP
IN STOCK:
0
MOQ for out of Stock Qty:
675
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
675
$5.86
$3,955.500
1,350
$3.10
$4,185.000
2,025
$2.18
$4,414.500
2,700
+
$2.14
$5,778.000
Product Guides