Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y16T21300FP
Alias/AKA:
K12PBK13.5N
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
300
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
High Performance Key Switch
Search Keywords:
Y16T21300FP
IN STOCK:
0
MOQ for out of Stock Qty:
1275
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,275
$6.39
$8,147.250
2,550
$3.37
$8,593.500
3,825
$2.32
$8,874.000
5,100
+
$2.27
$11,577.000
Product Guides