Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17K11532FP
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Dimension:
6.2 x 10 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Low Profile Tact Switch
Search Keywords:
Y17K11532FP
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2923
$29.230
2,000
$0.2203
$440.600
4,000
$0.2170
$868.000
6,000
$0.2137
$1,282.200
8,000
$0.2082
$1,665.600
26,000
$0.2000
$5,200.000
50,000
$0.1970
$9,850.000
100,000
+
$0.1792
$17,920.000
Product Guides