help desk software
DATA SHEET

Y17K11542FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 2.25N SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17K11542FPLFS
Alias/AKA:
KSEK43GLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Dimension:
6.2 x 10 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.25 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 2.25N SMD Automotive T/R
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2225
$222.500
3,000
$0.2135
$640.500
5,000
$0.2079
$1,039.500
8,000
$0.2026
$1,620.800
10,000
$0.1996
$1,996.000
25,000
$0.1952
$4,880.000
50,000
$0.1923
$9,615.000
100,000 +
$0.1751
$17,510.000
Tools/3D Models