help desk software
DATA SHEET

Y17P11342FP

Littelfuse/C&K

Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17P11342FP
Alias/AKA:
PVA1EEH33.5NSNAV2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 20.55 mm
Actuator Style:
Plunger
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
IN STOCK: 0
MOQ for out of Stock Qty:
600
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.085
$1,251.000
1,200
$1.283
$1,539.600
1,800
$1.016
$1,828.800
2,400 +
$0.996
$2,390.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models