Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17P11441FP
Alias/AKA:
PVA1EEH43.5NV2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
On Off
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 14.9 mm
Actuator Style:
Plunger
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
750
$2.085
$1,563.750
1,500
$1.283
$1,924.500
2,250
$1.016
$2,286.000
3,000
+
$0.996
$2,988.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides