help desk software
DATA SHEET

Y17P12111FP

Littelfuse/C&K

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole- Automotive. .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17P12111FP
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bulk
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
9.8 x 9.2 x 17.54 mm
Actuator Style:
Plunger
Operating Force:
1.2 N
Illumination Type:
N/R
Illumination Color:
N/R
The PVA1OAH11.2NV2 with dimensions 9.8 x 9.2 x 17.54 mm has through Hole mounting with DPST Pole throw configuration and plunger actuator. The PVA1OAH11.2NV2 has contact rating of .1A@32V. This unsealed switch has through hole termination style with straight body orientation.Have a compact design, making them the perfect switch for control panels, industrial use and automotive applications such as air conditioning or lighting. Adapted for medium power applications, the PVA is designed with a short stroke to latch and comes in a wide variety of actuator heights to make sure it can fit the specific needs of your product.
Search Keywords:
Y17P12111FP
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.77
$44.250
100
$1.50
$150.000
250
$1.46
$365.000
500
$1.40
$700.000
1,500
$1.29
$1,935.000
3,000
$1.26
$3,780.000
6,000
$1.24
$7,440.000
7,500 +
$1.22
$9,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models