help desk software
DATA SHEET

Y17P22421FP

Littelfuse/C&K

Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y17P22421FP
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bulk
Pole Throw Configuration:
DPDT
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
2.4 mm
Dimension:
10 x 9.2 x 14.9 mm
Actuator Style:
Plunger
Operating Force:
1.7 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive
Search Keywords:
Y17P22421FP
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
375
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
375
$2.56
$960.000
750
$1.58
$1,185.000
1,125
$1.25
$1,406.250
1,500 +
$1.22
$1,830.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
PVA2OAH41.7NV2
PVA2OAH41.7NV2
VIEW PRODUCT
Tools/3D Models
Product Guides