help desk software
DATA SHEET

Y200822C203NQ

Littelfuse/C&K

4, 5 & 6 Tumbler Switchlock .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y200822C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
DP3T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The C&K COMPONENTS Part Y200822C203NQ is a versatile and reliable switchlock designed to provide secure and efficient control for a variety of applications. With a short description of 4, 5, and 6 tumbler switchlock, this high-quality component offers multiple tumbler options for enhanced security and functionality. Whether you need a simple 4 tumbler layout or a more complex 6 tumbler configuration, this switchlock ensures seamless operation and peace of mind. Its sturdy construction and smooth performance make it a perfect choice for various industries like automotive, consumer electronics, industrial equipment, and more. Trust C&K COMPONENTS Y200822C203NQ to deliver reliable and customizable switchlock solutions to meet your specific needs.
Search Keywords:
Y200822C203NQ
IN STOCK: 445
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.36
$19.360
10
$15.93
$159.300
36
$15.61
$561.960
72
$15.38
$1,107.360
252
$15.15
$3,817.800
504
$14.92
$7,519.680
1,008 +
$14.69
$14,807.520
Tools/3D Models