Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y200AB2C203NB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
1,2,3,4
Switch Configuration:
N/A
Pole Throw Configuration:
DP4T
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
54
$55.49
$2,996.460
108
$29.38
$3,173.040
162
$20.67
$3,348.540
216
+
$20.26
$4,376.160
Product Guides