Y2011U2C201NB
Littelfuse/C-KSwitch Key Lock DPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y2011U2C201NB
RoHS:
Yes
HTS:
8536507000
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Search Keywords:
Y2011U2C201NB
IN STOCK:
5
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$15.57
$77.850
10
$15.34
$153.400
25
$15.11
$377.750
50
$11.33
$566.500
75
$10.58
$793.500
100
+
$10.36
$1,036.000
DOWNLOADS