Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y2011U2C203NB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
54
$49.88
$2,693.520
108
$26.41
$2,852.280
162
$18.58
$3,009.960
216
+
$18.21
$3,933.360
Product Guides