Y2011U2C203NQ
Littelfuse/C&K4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y2011U2C203NQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The Y2011U2C203NQ with dimensions 29.16x 23.16 x 23.16 mm has Panel Mount mounting with DPDT Pole throw configuration and Flat Key actuator. The Y2011U2C203NQ has contact rating of 4A@28V. This unsealed switch has Solder Lug termination style with straight body orientation. Typically used in cash registers, point-of-sale terminals and computers, the high-performing Y series is also available in momentary models and with wire leads and/or harnesses.
Search Keywords:
Y2011U2C203NQ
IN STOCK:
835
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$22.84
$22.840
10
$15.60
$156.000
36
$15.20
$547.200
72
$14.97
$1,077.840
252
$14.75
$3,717.000
504
$14.53
$7,323.120
1,008
+
$14.31
$14,424.480
Product Guides
CUSTOMERS
ALSO BOUGHT
1-225550-3
TNC PLUG
40-6518-10
IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Co...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped
66259-2
The TE Standard Type Xll, Crimp-Type power contacts are male and female contacts used in C...