Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
Y2011U2C2WCNQ
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
4, 5 & 6 Tumbler Switchlock
Search Keywords:
Y2011U2C2WCNQ
IN STOCK:
79
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$35.42
$35.420
10
$23.90
$239.000
30
$21.39
$641.700
60
$20.37
$1,222.200
120
$19.66
$2,359.200
270
$18.41
$4,970.700
510
+
$18.29
$9,327.900
DOWNLOADS