Y28B23310FP
Littelfuse/C&KSwitch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y28B23310FP
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
4.6 x 3.55 x 1.42 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Search Keywords:
Y28B23310FP
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
3750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,750
$1.3968
$5,238.000
7,500
$0.7372
$5,529.000
11,250
$0.5070
$5,703.750
15,000
+
$0.4968
$7,452.000
Product Guides