help desk software
DATA SHEET

Y31B11136FP

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button 0.05A 32VDC 1W 500000 Cycle

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y31B11136FP
Alias/AKA:
KSC221G
RoHS:
No
HTS:
8536509040
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
6.2 x 10 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.7 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button 0.05A 32VDC 1W 500000 Cycle
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides