Y31B11136FPLFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button 0.05A 32VDC 1W 500000 Cycle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y31B11136FPLFS
Alias/AKA:
KSC221GLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dimension:
6.2 x 10 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.7 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
C&K COMPONENTS part Y31B11136FPLFS is a tactile switch designed for reliable and responsive performance. This switch features a normally open single pole, single throw (SPST) configuration and a round button shape. With its low power rating of 0.05A and 32VDC voltage, it is suitable for various low-power electronic applications. Built to last, this switch can endure up to 500,000 cycles of use. It is a versatile and durable option for any project requiring precise and dependable tactile feedback.
Search Keywords:
Y31B11136FPLFS
IN STOCK:
89,777
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2507
$501.400
4,000
$0.2469
$987.600
6,000
$0.2432
$1,459.200
8,000
$0.2396
$1,916.800
10,000
$0.2360
$2,360.000
26,000
$0.2325
$6,045.000
50,000
+
$0.2290
$11,450.000