help desk software
DATA SHEET

Y31B43131FPLFG

Littelfuse/C&K

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y31B43131FPLFG
Alias/AKA:
KSC143JLFG
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
6.2 x 6.8 x 2.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Round Button
Operating Force:
4 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Search Keywords:
Y31B43131FPLFG
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.0098
$2,524.500
5,000
$0.5346
$2,673.000
7,500
$0.3762
$2,821.500
10,000 +
$0.3687
$3,687.000
Tools/3D Models