Y33A41135FP
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33A41135FP
Alias/AKA:
KSL0M411
RoHS:
No
HTS:
8536509040
COO:
FR
Supplier Standard Pack
1
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
435
Can Ship immediately
Product Guides