help desk software
DATA SHEET

Y33A91115FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33A91115FPLFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Dimension:
7.4 x 9 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords:
Y33A91115FPLFT
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2
Can Ship immediately
Older Equivalent
KSA0M911LFT
KSA0M911LFT
VIEW PRODUCT
Tools/3D Models