Y33A91215FPLFT
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33A91215FPLFT
Alias/AKA:
KSA0M912LFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Dimension:
6.2 x 9 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The C&K COMPONENTS part Y33A91215FPLFT is a compact and durable tactile switch designed for automotive applications. It features a round button design and a normally open (N.O.) single-pole, single-throw (SPST) configuration. With PC pins for easy PCB integration, this switch has a current rating of 0.05A and a voltage rating of 32VDC, making it suitable for low-power circuits. The switch has a high-quality construction and is capable of enduring up to 500,000 cycles of operation, ensuring exceptional reliability and long-term use. Designed for through-hole mounting, it provides a tactile feedback of 3N, ensuring a satisfying user experience. This bulk pack is an ideal choice for automotive manufacturers and electronics enthusiasts who require a high-performance, long-lasting tactile switch.
Search Keywords:
Y33A91215FPLFT
IN STOCK:
10,774
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$0.943
$23.575
500
$0.609
$304.500
1,000
$0.590
$590.000
2,500
$0.572
$1,430.000
5,000
$0.563
$2,815.000
7,500
$0.554
$4,155.000
10,000
+
$0.546
$5,460.000
Product Guides