help desk software
DATA SHEET

Y33R33155FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.01A 32VDC 0.2VA 500000Cycles 1.6N Thru-Hole Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33R33155FPLFT
Alias/AKA:
KSF0M331LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Dimension:
7.4 x 9 x 2.6 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
Top
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.01A 32VDC 0.2VA 500000Cycles 1.6N Thru-Hole Automotive Bulk
Search Keywords:
Y33R33155FPLFT
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.0132
$2,533.000
5,000
$0.5364
$2,682.000
7,500
$0.3775
$2,831.250
10,000 +
$0.3699
$3,699.000
Tools/3D Models
Product Guides