help desk software
DATA SHEET

Y33R91115FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y33R91115FPLFT
Alias/AKA:
KSA0M911LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Dimension:
7.4 x 9 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords:
Y33R91115FPLFT
IN STOCK: 19,862
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5960
$0.596
50
$0.5418
$27.090
500
$0.4123
$206.150
1,000
$0.3608
$360.800
2,500
$0.3572
$893.000
5,000
$0.3415
$1,707.500
10,000
$0.3381
$3,381.000
15,000
$0.3347
$5,020.500
25,000 +
$0.3314
$8,285.000
Older Equivalent
Y33A91115FPLFT
Y33A91115FPLFT
VIEW PRODUCT
Tools/3D Models
Product Guides