Y34H22310FP
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1.6N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
Y34H22310FP
Alias/AKA:
KMT223GHFLFG
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
2.6 x 3.4 x 3.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.5 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1.6N SMD T/R
Search Keywords:
Y34H22310FP
IN STOCK:
0
MOQ for out of Stock Qty:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$1.3752
$6,876.000
10,000
$0.7258
$7,258.000
15,000
$0.4991
$7,486.500
20,000
+
$0.4892
$9,784.000
Product Guides